Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics STSAFA110S8OCD03 6kbit 8-Pin Crypto Authentication IC SO8N

RS Stock No.: 330-334Brand: STMicroelectronicsManufacturers Part No.: STSAFA110S8OCD03
brand-logo

Technical documents

Specifications

Memory Size

6kbit

Interface Type

I2C

Package Type

SO8N

Pin Count

8

Minimum Operating Supply Voltage

1.62 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STSAFA110S8OCD03 6kbit 8-Pin Crypto Authentication IC SO8N

P.O.A.

STMicroelectronics STSAFA110S8OCD03 6kbit 8-Pin Crypto Authentication IC SO8N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

6kbit

Interface Type

I2C

Package Type

SO8N

Pin Count

8

Minimum Operating Supply Voltage

1.62 V

Country of Origin

China