STMicroelectronics 1200V 15A, Rectifier Diode, 2-Pin DO-247 STTH1512W

RS Stock No.: 811-1120PBrand: STMicroelectronicsManufacturers Part No.: STTH1512W
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

105ns

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics 1200V 15A, Rectifier Diode, 2-Pin DO-247 STTH1512W
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics 1200V 15A, Rectifier Diode, 2-Pin DO-247 STTH1512W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

105ns

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics