STMicroelectronics Dual Switching Diode, Common Cathode, 3-Pin TO-247 STTH30L06CW

RS Stock No.: 168-8896Brand: STMicroelectronicsManufacturers Part No.: STTH30L06CW
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Through Hole

Package Type

TO-247

Diode Technology

Silicon Junction

Pin Count

3

Maximum Operating Temperature

+175 °C

Length

15.75mm

Width

5.15mm

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Country of Origin

China

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Dual Switching Diode, Common Cathode, 3-Pin TO-247 STTH30L06CW

P.O.A.

STMicroelectronics Dual Switching Diode, Common Cathode, 3-Pin TO-247 STTH30L06CW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Through Hole

Package Type

TO-247

Diode Technology

Silicon Junction

Pin Count

3

Maximum Operating Temperature

+175 °C

Length

15.75mm

Width

5.15mm

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Country of Origin

China

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics