STMicroelectronics 1200V 5A, Rectifier Diode, 2-Pin TO-220AC STTH512D

RS Stock No.: 155-557Brand: STMicroelectronicsManufacturers Part No.: STTH512D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

55A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 1200V 5A, Rectifier Diode, 2-Pin TO-220AC STTH512D
Select packaging type

P.O.A.

STMicroelectronics 1200V 5A, Rectifier Diode, 2-Pin TO-220AC STTH512D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

55A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)