STMicroelectronics Dual Switching Diode, Isolated, 90A 1200V, 4-Pin ISOTOP STTH9012TV1

RS Stock No.: 102-6169Brand: STMicroelectronicsManufacturers Part No.: STTH9012TV1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

90A

Diode Configuration

Isolated

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

1200V

Package Type

ISOTOP

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.9V

Pin Count

4

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

25.5mm

Height

12.2mm

Dimensions

38.2 x 25.5 x 12.2mm

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Dual Switching Diode, Isolated, 90A 1200V, 4-Pin ISOTOP STTH9012TV1

P.O.A.

STMicroelectronics Dual Switching Diode, Isolated, 90A 1200V, 4-Pin ISOTOP STTH9012TV1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

90A

Diode Configuration

Isolated

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

1200V

Package Type

ISOTOP

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.9V

Pin Count

4

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

25.5mm

Height

12.2mm

Dimensions

38.2 x 25.5 x 12.2mm

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics