STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins

RS Stock No.: 190-8454Brand: STMicroelectronicsManufacturers Part No.: STTS751-1DP3F
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.25 V

Maximum Operating Supply Voltage

3.6 V

Package Type

UDFN

Length

2.05mm

Height

0.5mm

Width

2.05mm

Dimensions

2.05 x 2.05 x 0.5mm

Resolution

12 bit

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.25 V

Maximum Operating Supply Voltage

3.6 V

Package Type

UDFN

Length

2.05mm

Height

0.5mm

Width

2.05mm

Dimensions

2.05 x 2.05 x 0.5mm

Resolution

12 bit