STMicroelectronics STUSB4761QTR, USB Controller, 28 V, 16-Pin QFN-16

RS Stock No.: 225-0677Brand: STMicroelectronicsManufacturers Part No.: STUSB4761QTR
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

IC Type

USB Interface IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

28 V

Package Type

QFN-16

Pin Count

16

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STUSB4761QTR, USB Controller, 28 V, 16-Pin QFN-16
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STUSB4761QTR, USB Controller, 28 V, 16-Pin QFN-16

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

USB Interface IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

28 V

Package Type

QFN-16

Pin Count

16