STMicroelectronics 5 Pin Watchdog Timer, SOT-23

RS Stock No.: 168-6420Brand: STMicroelectronicsManufacturers Part No.: STWD100NPWY3F
brand-logo
View all in Watchdog Timers

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.05mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.05mm

Length

2.9mm

Country of Origin

Malaysia

Product details

Watchdog Timers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 5 Pin Watchdog Timer, SOT-23

P.O.A.

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.05mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.05mm

Length

2.9mm

Country of Origin

Malaysia

Product details

Watchdog Timers, STMicroelectronics