Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.05mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.05mm
Length
2.9mm
Country of Origin
Malaysia
Product details
Watchdog Timers, STMicroelectronics
P.O.A.
STMicroelectronics 5 Pin Watchdog Timer, SOT-23
1
P.O.A.
STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.05mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.05mm
Length
2.9mm
Country of Origin
Malaysia
Product details
