STMicroelectronics 5 Pin Watchdog Timer, SOT-23

RS Stock No.: 860-7479Brand: STMicroelectronicsManufacturers Part No.: STWD100YNWWY3F
brand-logo
View all in Watchdog Timers

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Product details

Watchdog Timers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Select packaging type

P.O.A.

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Product details

Watchdog Timers, STMicroelectronics