Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
30A
Mounting Type
Surface Mount
Package Type
D2PAK
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
284A
Pin Count
3
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
75mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
30A
Mounting Type
Surface Mount
Package Type
D2PAK
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
284A
Pin Count
3
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
75mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China