T405-600T 4A, 600V, TRIAC, Gate Trigger 1.3V 5mA, 3-pin, Through Hole, TO-220AB STMicroelectronics

RS Stock No.: 486-3209PBrand: STMicroelectronicsManufacturers Part No.: T405-600T
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

31A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.56V

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

T405-600T 4A, 600V, TRIAC, Gate Trigger 1.3V 5mA, 3-pin, Through Hole, TO-220AB STMicroelectronics
Select packaging type

P.O.A.

T405-600T 4A, 600V, TRIAC, Gate Trigger 1.3V 5mA, 3-pin, Through Hole, TO-220AB STMicroelectronics
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

31A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.56V

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

You may be interested in