STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V

RS Stock No.: 208-5174Brand: STMicroelectronicsManufacturers Part No.: T810T-8G-TR
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

D2PAK

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V

P.O.A.

Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

D2PAK

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V