STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR

RS Stock No.: 196-2108Brand: STMicroelectronicsManufacturers Part No.: TDA7439DS13TR
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

7 → 10.2 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

SO

Pin Count

28

Minimum Operating Temperature

0 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR
Select packaging type

P.O.A.

STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

7 → 10.2 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

SO

Pin Count

28

Minimum Operating Temperature

0 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia