Technical documents
Specifications
Brand
STMicroelectronicsMaximum Operating Supply Voltage
50 V
Number of Outputs
2
Maximum Operating Current
500mA
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
50 V
Dimensions
5 x 4 x 1.25mm
Minimum Input Voltage
-10 V
Minimum Operating Temperature
-25 °C
Product details
0.5A Intelligent High and Low Side Power Switches, STMicroelectronics
Up to 48 V power supply
Two output configurations: Load to Ground (High Side Mode) and Load to positive Supply Voltage (Low side Mode)
Indicator status LED driver
Adjustable delay at switch-on
High burst immunity
+5 V regulated auxiliary voltage
Thermal shutdown
Supply and output reversal protection
Intelligent Power Switches, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Operating Supply Voltage
50 V
Number of Outputs
2
Maximum Operating Current
500mA
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
50 V
Dimensions
5 x 4 x 1.25mm
Minimum Input Voltage
-10 V
Minimum Operating Temperature
-25 °C
Product details
0.5A Intelligent High and Low Side Power Switches, STMicroelectronics
Up to 48 V power supply
Two output configurations: Load to Ground (High Side Mode) and Load to positive Supply Voltage (Low side Mode)
Indicator status LED driver
Adjustable delay at switch-on
High burst immunity
+5 V regulated auxiliary voltage
Thermal shutdown
Supply and output reversal protection