Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Length
10.4mm
Height
9.15mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Dimensions
10.4 x 4.6 x 9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Length
10.4mm
Height
9.15mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Dimensions
10.4 x 4.6 x 9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.