STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

RS Stock No.: 151-944Brand: STMicroelectronicsManufacturers Part No.: TIP120
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China