STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220

RS Stock No.: 151-948Brand: STMicroelectronicsManufacturers Part No.: TIP127
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220

P.O.A.

1 Pack of 1 (ex VAT)

STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China