Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247

RS Stock No.: 485-9705Brand: STMicroelectronicsManufacturers Part No.: TIP2955
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247

P.O.A.

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in