Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220

RS Stock No.: 485-9777Brand: STMicroelectronicsManufacturers Part No.: TIP32C
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220

P.O.A.

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in