Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Height
5.1mm
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Height
5.1mm
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm