Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
50A
Thyristor Type
SCR
Package Type
TO-247
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
731A
Mounting Type
Through Hole
Maximum Gate Trigger Current
50mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.75 x 5.15 x 20.15mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+150 °C
Product details
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
50A
Thyristor Type
SCR
Package Type
TO-247
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
731A
Mounting Type
Through Hole
Maximum Gate Trigger Current
50mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.75 x 5.15 x 20.15mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+150 °C
Product details
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.