Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Thyristor Type
SCR
Package Type
D2PAK
Surge Current Rating
145A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
15mA
Maximum Holding Current
30mA
Pin Count
3
Dimensions
10.28 x 9.35 x 4.37mm
Off-State Voltage
800V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Thyristor Type
SCR
Package Type
D2PAK
Surge Current Rating
145A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
15mA
Maximum Holding Current
30mA
Pin Count
3
Dimensions
10.28 x 9.35 x 4.37mm
Off-State Voltage
800V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C