Technical documents
Specifications
Brand
STMicroelectronicsCurrent Rating
20A
Power Rating
12kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 50) (ex VAT)
STMicroelectronics TN2010H-6I, Thyristor Power Controller 20A
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
STMicroelectronics TN2010H-6I, Thyristor Power Controller 20A
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsCurrent Rating
20A
Power Rating
12kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm