STMicroelectronics TN2540-600G-TR, Thyristor, 25A 40mA

RS Stock No.: 188-8304Brand: STMicroelectronicsManufacturers Part No.: TN2540-600G-TR
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

314A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

40mA

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics TN2540-600G-TR, Thyristor, 25A 40mA

P.O.A.

STMicroelectronics TN2540-600G-TR, Thyristor, 25A 40mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

314A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

40mA

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C