Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 16 V
Typical Gain Bandwidth Product
3.5MHz
Output Type
Swing
Typical Slew Rate
5.5V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Current
60 mA
Offset Voltage
6.5mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
16 V
Typical Voltage Gain
15 V/mV
Dimensions
20 x 7.1 x 1.65mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
20mm
Height
1.65mm
Width
7.1mm
Input Voltage Range
3 → 16 V
Input Offset Current
200pA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 16 V
Typical Gain Bandwidth Product
3.5MHz
Output Type
Swing
Typical Slew Rate
5.5V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Current
60 mA
Offset Voltage
6.5mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
16 V
Typical Voltage Gain
15 V/mV
Dimensions
20 x 7.1 x 1.65mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
20mm
Height
1.65mm
Width
7.1mm
Input Voltage Range
3 → 16 V
Input Offset Current
200pA