Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 16 V
Typical Gain Bandwidth Product
1MHz
Output Type
Swing
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
50 V/mV
Output Current
60 mA
Offset Voltage
12mV
Maximum Input Voltage
16 V
Height
1.65mm
Width
7.1mm
Input Voltage Range
3 → 16 V
Input Offset Current
200pA
Dimensions
20 x 7.1 x 1.65mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
38nV/√Hz
Length
20mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 16 V
Typical Gain Bandwidth Product
1MHz
Output Type
Swing
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
50 V/mV
Output Current
60 mA
Offset Voltage
12mV
Maximum Input Voltage
16 V
Height
1.65mm
Width
7.1mm
Input Voltage Range
3 → 16 V
Input Offset Current
200pA
Dimensions
20 x 7.1 x 1.65mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
38nV/√Hz
Length
20mm