Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
DFN
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
1.6 → 5 V
Dimensions
2.15 x 2.15 x 0.55mm
Length
2.15mm
Width
2.15mm
Height
0.55mm
Typical CMRR
79dB
Minimum Operating Temperature
-40 °C
Typical PSRR
75dB
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 V/mV
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
DFN
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
1.6 → 5 V
Dimensions
2.15 x 2.15 x 0.55mm
Length
2.15mm
Width
2.15mm
Height
0.55mm
Typical CMRR
79dB
Minimum Operating Temperature
-40 °C
Typical PSRR
75dB
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 V/mV
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified