Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Single Voltage
Mounting Type
Surface Mount
Package Type
SOT23-5
Power Supply Type
Single
Typical Response Time
300ns
Pin Count
5
Typical Single Supply Voltage
2 → 36 V
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
TS391RILT STMicroelectronics, Comparator, 300ns 2 → 36 V 5-Pin SOT23-5
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
TS391RILT STMicroelectronics, Comparator, 300ns 2 → 36 V 5-Pin SOT23-5
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Single Voltage
Mounting Type
Surface Mount
Package Type
SOT23-5
Power Supply Type
Single
Typical Response Time
300ns
Pin Count
5
Typical Single Supply Voltage
2 → 36 V