STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT

RS Stock No.: 151-872Brand: STMicroelectronicsManufacturers Part No.: TS431ILT
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

1.24V

Package Type

SOT23-5

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

5

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

1.24V

Package Type

SOT23-5

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

5

Country of Origin

Malaysia