Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Monostable
Package Type
SO
Number of Internal Timers
2
Pin Count
8
Maximum Input Frequency
2.7MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.3mA
Height
1.5mm
Width
4mm
Series
TS555
Dimensions
5 x 4 x 1.5mm
Length
5mm
Country of Origin
Morocco
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Monostable
Package Type
SO
Number of Internal Timers
2
Pin Count
8
Maximum Input Frequency
2.7MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.3mA
Height
1.5mm
Width
4mm
Series
TS555
Dimensions
5 x 4 x 1.5mm
Length
5mm
Country of Origin
Morocco