Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 12 V
Typical Gain Bandwidth Product
3MHz
Output Type
Rail to Rail
Typical Slew Rate
1V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
86 dB
Offset Voltage
1500µV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
12 V
Height
1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 12 V
Input Offset Current
80nA
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
25nV/√Hz
Length
3mm
Dimensions
3 x 1.75 x 1.3mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 12 V
Typical Gain Bandwidth Product
3MHz
Output Type
Rail to Rail
Typical Slew Rate
1V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
86 dB
Offset Voltage
1500µV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
12 V
Height
1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 12 V
Input Offset Current
80nA
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
25nV/√Hz
Length
3mm
Dimensions
3 x 1.75 x 1.3mm