Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8

RS Stock No.: 249-6748Brand: STMicroelectronicsManufacturers Part No.: TSB512IST
brand-logo
View all in Differential Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output