TSB514IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 36 V, 14-Pin SO14

RS Stock No.: 260-2781Brand: STMicroelectronicsManufacturers Part No.: TSB514IDT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SO14

Pin Count

14

Typical Single Supply Voltage

36 V

Typical Gain Bandwidth Product

6MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

Morocco

P.O.A.

Each (On a Reel of 2500) (ex VAT)

TSB514IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 36 V, 14-Pin SO14

P.O.A.

Each (On a Reel of 2500) (ex VAT)

TSB514IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 36 V, 14-Pin SO14

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SO14

Pin Count

14

Typical Single Supply Voltage

36 V

Typical Gain Bandwidth Product

6MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

Morocco