TSC199A1ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10

RS Stock No.: 276-921Brand: STMicroelectronicsManufacturers Part No.: TSC199A1ICT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Output Type

Voltage

Package Type

QFN10

Pin Count

10

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TSC199A1ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TSC199A1ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Output Type

Voltage

Package Type

QFN10

Pin Count

10

Country of Origin

Malaysia