TSC199A3ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10

RS Stock No.: 276-922Brand: STMicroelectronicsManufacturers Part No.: TSC199A3ICT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Output Type

Voltage

Package Type

QFN10

Pin Count

10

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

TSC199A3ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10

P.O.A.

1 Reel of 1 (ex VAT)

TSC199A3ICT STMicroelectronics, Current Sense Amplifier Single Voltage 10-Pin QFN10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Output Type

Voltage

Package Type

QFN10

Pin Count

10

Country of Origin

Malaysia