TSC200 STMicroelectronics, Current Sense Amplifier Single Analogue 8-Pin SOP

RS Stock No.: 248-4910Brand: STMicroelectronicsManufacturers Part No.: TSC200
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18 V

Minimum CMRR

80dB

Output Type

Analogue

Package Type

SOP

Pin Count

8

P.O.A.

Each (In a Pack of 2) (ex VAT)

TSC200 STMicroelectronics, Current Sense Amplifier Single Analogue 8-Pin SOP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

TSC200 STMicroelectronics, Current Sense Amplifier Single Analogue 8-Pin SOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18 V

Minimum CMRR

80dB

Output Type

Analogue

Package Type

SOP

Pin Count

8