TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8

RS Stock No.: 151-794Brand: STMicroelectronicsManufacturers Part No.: TSC200IYDT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18

Minimum CMRR

80dB

Number of Channels per Chip

1

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18

Minimum CMRR

80dB

Number of Channels per Chip

1

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Country of Origin

Morocco