Technical documents
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18
Minimum CMRR
80dB
Number of Channels per Chip
1
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
TSC200IYST STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin MiniSO8
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
TSC200IYST STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin MiniSO8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18
Minimum CMRR
80dB
Number of Channels per Chip
1
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China