TSC201IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8

RS Stock No.: 215-011Brand: STMicroelectronicsManufacturers Part No.: TSC201IYDT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 V → 18 V

Minimum CMRR

80dB

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

TSC201IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Select packaging type

P.O.A.

TSC201IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 V → 18 V

Minimum CMRR

80dB

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Country of Origin

Morocco