TSU111ICT STMicroelectronics, Low Power, Op Amp, RRIO, 11.5kHz, 5 V, 5-Pin SC-70

RS Stock No.: 162-3609Brand: STMicroelectronicsManufacturers Part No.: TSU111ICT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

11.5kHz

Output Type

CMOS

Typical Slew Rate

2.7V/ms

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

135 dB

Output Current

41 mA, 45 mA

Offset Voltage

235µV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

5.5 V

Width

1.35mm

Input Voltage Range

1.5 → 5.5 V

Input Offset Current

0.05nA

Minimum Input Voltage

1.5 V

Typical Input Voltage Noise Density

220nV/√Hz

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Height

1mm

Stock information temporarily unavailable.

P.O.A.

TSU111ICT STMicroelectronics, Low Power, Op Amp, RRIO, 11.5kHz, 5 V, 5-Pin SC-70

P.O.A.

TSU111ICT STMicroelectronics, Low Power, Op Amp, RRIO, 11.5kHz, 5 V, 5-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

11.5kHz

Output Type

CMOS

Typical Slew Rate

2.7V/ms

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

135 dB

Output Current

41 mA, 45 mA

Offset Voltage

235µV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

5.5 V

Width

1.35mm

Input Voltage Range

1.5 → 5.5 V

Input Offset Current

0.05nA

Minimum Input Voltage

1.5 V

Typical Input Voltage Noise Density

220nV/√Hz

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Height

1mm