TSV7721IYLT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 → 5.5 V, 5-Pin SOT23-5

RS Stock No.: 248-5862Brand: STMicroelectronicsManufacturers Part No.: TSV7721IYLT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

22MHz

Rail to Rail

Rail to Rail Output

P.O.A.

Each (On a Reel of 3000) (ex VAT)

TSV7721IYLT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 → 5.5 V, 5-Pin SOT23-5

P.O.A.

Each (On a Reel of 3000) (ex VAT)

TSV7721IYLT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 → 5.5 V, 5-Pin SOT23-5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

22MHz

Rail to Rail

Rail to Rail Output