TSV991ILT STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 179-115Brand: STMicroelectronicsManufacturers Part No.: TSV991ILT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

91 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

1.05mm

Dimensions

2.9 x 1.6 x 1.05mm

Length

2.9mm

Width

1.6mm

Product details

TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers

The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.

Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV

Stock information temporarily unavailable.

P.O.A.

TSV991ILT STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3 V, 5 V, 5-Pin SOT-23
Select packaging type

P.O.A.

TSV991ILT STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

91 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

1.05mm

Dimensions

2.9 x 1.6 x 1.05mm

Length

2.9mm

Width

1.6mm

Product details

TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers

The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.

Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV