TSX712IDT STMicroelectronics, Precision, Op Amp, RRIO, 2.7MHz, 8-Pin SOIC

RS Stock No.: 111-6493Brand: STMicroelectronicsManufacturers Part No.: TSX712IDT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

2.7MHz

Typical Slew Rate

1.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

16 V

Output Current

40 (Sink) mA, 69 (Source) mA

Offset Voltage

450µV

Typical Voltage Gain

149 dB

Typical Input Voltage Noise Density

22nV/√Hz

Input Offset Current

200pA

Length

5mm

Minimum Input Voltage

2.7 V

Dimensions

5 x 4 x 1.5mm

Width

4mm

Input Voltage Range

2.7 → 16 V

Height

1.5mm

Product details

TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers

Low input offset voltage: 200 μV max.
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification

Stock information temporarily unavailable.

P.O.A.

TSX712IDT STMicroelectronics, Precision, Op Amp, RRIO, 2.7MHz, 8-Pin SOIC

P.O.A.

TSX712IDT STMicroelectronics, Precision, Op Amp, RRIO, 2.7MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

2.7MHz

Typical Slew Rate

1.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

16 V

Output Current

40 (Sink) mA, 69 (Source) mA

Offset Voltage

450µV

Typical Voltage Gain

149 dB

Typical Input Voltage Noise Density

22nV/√Hz

Input Offset Current

200pA

Length

5mm

Minimum Input Voltage

2.7 V

Dimensions

5 x 4 x 1.5mm

Width

4mm

Input Voltage Range

2.7 → 16 V

Height

1.5mm

Product details

TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers

Low input offset voltage: 200 μV max.
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification