STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA

RS Stock No.: 687-1000Brand: STMicroelectronicsManufacturers Part No.: TYN1225RG
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

260A

Mounting Type

Through Hole

Maximum Gate Trigger Current

40mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Product details

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

P.O.A.

STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA
Select packaging type

P.O.A.

STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

260A

Mounting Type

Through Hole

Maximum Gate Trigger Current

40mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Product details

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.