Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

RS Stock No.: 151-963Brand: STMicroelectronicsManufacturers Part No.: UC2844BD1
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

1 Tube of 1 (ex VAT)

STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

P.O.A.

1 Tube of 1 (ex VAT)

STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco