STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP

RS Stock No.: 633-650PBrand: STMicroelectronicsManufacturers Part No.: ULN2068B
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.75 A

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

4

Maximum Collector Emitter Saturation Voltage

1.4 V

Minimum Operating Temperature

-20 °C

Height

5.1mm

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Width

7.1mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
Select packaging type

P.O.A.

STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.75 A

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

4

Maximum Collector Emitter Saturation Voltage

1.4 V

Minimum Operating Temperature

-20 °C

Height

5.1mm

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Width

7.1mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers