Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
5.1mm
Width
7.1mm
Minimum Operating Temperature
-40 °C
Dimensions
24.8 x 7.1 x 5.1mm
Maximum Operating Temperature
+105 °C
Length
24.8mm
Country of Origin
Malaysia
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
5.1mm
Width
7.1mm
Minimum Operating Temperature
-40 °C
Dimensions
24.8 x 7.1 x 5.1mm
Maximum Operating Temperature
+105 °C
Length
24.8mm
Country of Origin
Malaysia
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.