STMicroelectronics ULQ2802A Octal NPN Darlington Pair, 500 mA 50 V HFE:1000, 18-Pin PDIP

RS Stock No.: 686-8180Brand: STMicroelectronicsManufacturers Part No.: ULQ2802A
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

24.8mm

Height

5.1mm

Width

7.1mm

Dimensions

24.8 x 7.1 x 5.1mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

P.O.A.

STMicroelectronics ULQ2802A Octal NPN Darlington Pair, 500 mA 50 V HFE:1000, 18-Pin PDIP
Select packaging type

P.O.A.

STMicroelectronics ULQ2802A Octal NPN Darlington Pair, 500 mA 50 V HFE:1000, 18-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

24.8mm

Height

5.1mm

Width

7.1mm

Dimensions

24.8 x 7.1 x 5.1mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers