STMicroelectronics, USBDF, EMI Filter 30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted), SOT323,

RS Stock No.: 880-5522Brand: STMicroelectronicsManufacturers Part No.: USBDF01W5
brand-logo
View all in Signal Filters

Technical documents

Specifications

Series

USBDF

Mounting Type

Surface Mount

Operating Frequency

30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)

Termination Style

Gull Wing

Package/Case

SOT323

Dimensions

1.4 x 2.2 x 1mm

Depth

2.2mm

Height

1mm

Length

1.4mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Product details

USB Port ESD Protection

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, USBDF, EMI Filter 30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted), SOT323,
Select packaging type

P.O.A.

STMicroelectronics, USBDF, EMI Filter 30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted), SOT323,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

USBDF

Mounting Type

Surface Mount

Operating Frequency

30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)

Termination Style

Gull Wing

Package/Case

SOT323

Dimensions

1.4 x 2.2 x 1mm

Depth

2.2mm

Height

1mm

Length

1.4mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Product details

USB Port ESD Protection

Transient Voltage Suppressors, STMicroelectronics